KCPDC04-123 Kingbright 2 14 Segment LED Display Cathode Green 11mcd Right Side 10.2 mm
- RS Stock No.:
- 871-7349
- Mfr. Part No.:
- KCPDC04-123
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 unit)*
$15.89
(exc. GST)
$17.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $15.89 |
*price indicative
- RS Stock No.:
- 871-7349
- Mfr. Part No.:
- KCPDC04-123
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 14 Segment | |
| Number of Characters | 2 | |
| LED Colour | Green | |
| Number of Segments | 14 | |
| Dominant Wavelength | 570nm | |
| Character Width | 6mm | |
| Character Height | 10.2mm | |
| Common Connection | Cathode | |
| Mount Type | Surface | |
| External Depth | 19mm | |
| External Height | 3.8mm | |
| External Width | 18.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 11mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Series | KCPDC04 | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 14 Segment | ||
Number of Characters 2 | ||
LED Colour Green | ||
Number of Segments 14 | ||
Dominant Wavelength 570nm | ||
Character Width 6mm | ||
Character Height 10.2mm | ||
Common Connection Cathode | ||
Mount Type Surface | ||
External Depth 19mm | ||
External Height 3.8mm | ||
External Width 18.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 11mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Series KCPDC04 | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Dual Digit Alphanumeric Display, Kingbright 10.16 mm (0.4 in)
Alphanumeric LED Displays
Related links
- Kingbright 2 14 Segment LED Display Cathode Green 11mcd Right Side 10.2 mm
- SC36-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 11mcd Right Side 9.1 mm
- Kingbright 1 7 Segment LED Display Cathode Green 11mcd Right Side 9.1 mm
- Kingbright 2 7 Segment LED Display Anode Green 11mcd Right Side 10.2 mm
- KCDA04-123 Kingbright 2 7 Segment LED Display Anode Green 11mcd Right Side 10.2 mm
- Kingbright 2 14 Segment LED Display Cathode Yellow 87mcd Right Side 13.8 mm
- PDC54-11SYKWA Kingbright 2 14 Segment LED Display Cathode Yellow 87mcd Right Side 13.8 mm
- KCSC02-123 Kingbright 1 7 Segment LED Display Cathode Green 12mcd Right Side 5.1 mm
