KCPDC04-123 Kingbright 2 14 Segment LED Display Cathode Green 11mcd Right Side 10.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$3,178.00

(exc. GST)

$3,495.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$12.712$3,178.00-
500 - 750$12.394$3,098.502%
1000 +$12.204$3,051.003%

*price indicative

RS Stock No.:
165-4335
Mfr. Part No.:
KCPDC04-123
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

14 Segment

Number of Characters

2

LED Colour

Green

Number of Segments

14

Dominant Wavelength

570nm

Character Width

6mm

Character Height

10.2mm

Common Connection

Cathode

Mount Type

Surface

External Width

18.8mm

External Depth

19mm

External Height

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

11mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2.1V

Power Dissipation

75mW

Forward Current

30mA

Series

KCPDC04

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Dual Digit Alphanumeric Display, Kingbright 10.16 mm (0.4 in)


Sixteen-segment displays

Surface mounted (SMD)

Single-digit for numbers and letters

0.4 inch (10.16 mm) character height

13 x 9.3 mm display module

High contrast and high light output

Low current operation

Grey colour module face

Mechanically rugged

Colours: Red, Green, Yellow

Alphanumeric LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy