KCDA04-123 Kingbright 2 7 Segment LED Display Anode Green 11mcd Right Side 10.2 mm
- RS Stock No.:
- 165-4465
- Mfr. Part No.:
- KCDA04-123
- Brand:
- Kingbright
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$2,115.00
(exc. GST)
$2,327.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $8.46 | $2,115.00 | - |
| 500 - 750 | $8.249 | $2,062.25 | 2% |
| 1000 + | $8.122 | $2,030.50 | 3% |
*price indicative
- RS Stock No.:
- 165-4465
- Mfr. Part No.:
- KCDA04-123
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 2 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Depth | 15mm | |
| External Height | 3.8mm | |
| External Width | 18.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 11mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Forward Current | 30mA | |
| Series | KCDA04 | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 2 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Depth 15mm | ||
External Height 3.8mm | ||
External Width 18.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 11mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Forward Current 30mA | ||
Series KCDA04 | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Dual Digit, 10.0 to 20.3mm
7-Segment LED Displays
Related links
- KCDA04-123 Kingbright 2 7 Segment LED Display Anode Green 11mcd Right Side 10.2 mm
- Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- KCDA04-105 Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- KCDA02-123 Kingbright 2 7 Segment LED Display Anode Green 12mcd Right Side 5.1 mm
- Kingbright 2 7 Segment LED Display Anode Green 12mcd Right Side 5.1 mm
- Kingbright 2 14 Segment LED Display Cathode Green 11mcd Right Side 10.2 mm
- KCPDC04-123 Kingbright 2 14 Segment LED Display Cathode Green 11mcd Right Side 10.2 mm
- SA36-11CGKWA Kingbright 1 7 Segment LED Display Anode Green 11mcd Right Side 9.1 mm
