PSA12-11SURKWA Kingbright 1 16 Segment LED Display Anode Red 63mcd Right Side 30.5 mm
- RS Stock No.:
- 145-1466
- Mfr. Part No.:
- PSA12-11SURKWA
- Brand:
- Kingbright
This image is representative of the product range
Add 24 more to save $4.70
View bulk pricing optionsSubtotal (1 tube of 12 units)*
$94.34
(exc. GST)
$103.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 72 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 12 - 12 | $7.862 | $94.34 | - |
| 24 - 36 | $7.666 | $91.99 | $4.70 |
| 48 + | $7.545 | $90.54 | $15.22 |
*price indicative
- RS Stock No.:
- 145-1466
- Mfr. Part No.:
- PSA12-11SURKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 16 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 16 | |
| Dominant Wavelength | 630nm | |
| Character Width | 17.4mm | |
| Character Height | 30.5mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 11.5mm | |
| External Depth | 40mm | |
| External Width | 27.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 63mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.5V | |
| Power Dissipation | 150mW | |
| Series | PSA12 | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 16 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 16 | ||
Dominant Wavelength 630nm | ||
Character Width 17.4mm | ||
Character Height 30.5mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 11.5mm | ||
External Depth 40mm | ||
External Width 27.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 63mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.5V | ||
Power Dissipation 150mW | ||
Series PSA12 | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Single Digit Alphanumeric Display, Kingbright 30.48mm (1.2in)
Alphanumeric LED Displays
Related links
- Kingbright 1 16 Segment LED Display Anode Red 63mcd Right Side 30.5 mm
- SA08-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Anode Red 11mcd Right Side 13.2 mm
- SA56-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- SA18-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 310mcd Right Side 44.5 mm
- SA23-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 440mcd Right Side 57 mm
- SA52-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 11mcd Right Side 13.2 mm
- SA36-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 28mcd Right Side 9.1 mm
