SA40-18SURKWA Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
- RS Stock No.:
- 165-1518
- Mfr. Part No.:
- SA40-18SURKWA
- Brand:
- Kingbright
This image is representative of the product range
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 box of 6 units)*
$276.74
(exc. GST)
$304.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 78 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 6 | $46.123 | $276.74 | - |
| 12 - 18 | $44.965 | $269.79 | 2% |
| 24 + | $44.268 | $265.61 | 4% |
*price indicative
- RS Stock No.:
- 165-1518
- Mfr. Part No.:
- SA40-18SURKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 59.5mm | |
| Character Height | 101mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 90mm | |
| External Depth | 122mm | |
| External Height | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 250mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 150mW | |
| Forward Voltage | 3.9V | |
| Forward Current | 60mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 59.5mm | ||
Character Height 101mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 90mm | ||
External Depth 122mm | ||
External Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 250mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 150mW | ||
Forward Voltage 3.9V | ||
Forward Current 60mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 101 & 127mm
7-Segment LED Displays
- RS Stock No. 1651880
- Mfr. Part No. SA40-19SURKWA
- RS Stock No. 8609844
- Mfr. Part No. SA40-18SURKWA
- RS Stock No. 7192522
- Mfr. Part No. SA40-19SURKWA
- RS Stock No. 7192522P
- Mfr. Part No. SA40-19SURKWA
Related links
- Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
- SA40-19SURKWA Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
- SA40-19EWA Kingbright 1 7 Segment LED Display Anode Red 23mcd Right Side 101 mm
- Kingbright 1 7 Segment LED Display Cathode Red 250mcd Right Side 101 mm
- SC40-19SURKWA Kingbright 1 7 Segment LED Display Cathode Red 250mcd Right Side 101 mm
- Kingbright 1 7 Segment LED Display Anode Red 11mcd Right Side 13.2 mm
- KCSA04-105 Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm









