HDSP-523E Broadcom 2 7 Segment LED Display Cathode Red 7.69mcd Right Side 14.2 mm

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$31.05

(exc. GST)

$34.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$6.21$31.05

*price indicative

Packaging Options:
RS Stock No.:
830-5139
Mfr. Part No.:
HDSP-523E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

7 Segment

Number of Characters

2

LED Colour

Red

Number of Segments

14

Dominant Wavelength

628nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Cathode

Mount Type

Through Hole

External Height

8mm

External Width

25mm

External Depth

18.6mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Luminous Intensity

7.69mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

25V

Decimal Orientation

Right Side

Forward Current

90mA

COO (Country of Origin):
CN

2- and 4-Digit 7-segment LED Displays


A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Broadcom 7-Segment LED Displays


Each
$7.20
  • RS Stock No. 7192443P
  • Mfr. Part No. KB-2550CGKD
Each (Supplied in a Tube)
$2.812
  • RS Stock No. 2745003P
  • Mfr. Part No. HDSM-203F
Each (Supplied on a Reel)
$7.20
  • RS Stock No. 2745005P
  • Mfr. Part No. HDSM-203H
Each (Supplied on a Reel)
$6.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy