HDSP-N151 Broadcom 1 7 Segment LED Display Anode Red 14mcd Right Side 20.3 mm
- RS Stock No.:
- 246-5522
- Mfr. Part No.:
- HDSP-N151
- Brand:
- Broadcom
This image is representative of the product range
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.95
(exc. GST)
$19.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 977 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 29 | $17.95 | - |
| 30 - 59 | $17.51 | 2% |
| 60 + | $17.25 | 3% |
*price indicative
- RS Stock No.:
- 246-5522
- Mfr. Part No.:
- HDSP-N151
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 637nm | |
| Character Width | 11.1mm | |
| Character Height | 20.3mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 20mm | |
| External Depth | 8.4mm | |
| External Height | 27.7mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Luminous Intensity | 14mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 1.8V | |
| Decimal Orientation | Right Side | |
| Forward Current | 40mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 637nm | ||
Character Width 11.1mm | ||
Character Height 20.3mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 20mm | ||
External Depth 8.4mm | ||
External Height 27.7mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Luminous Intensity 14mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 1.8V | ||
Decimal Orientation Right Side | ||
Forward Current 40mA | ||
Single-digit 7-segment Red LED Displays
Broadcom 7-Segment LED Displays
- RS Stock No. 1782963
- Mfr. Part No. HDSP-N151
- RS Stock No. 2465516
- Mfr. Part No. HDSP-3901
- RS Stock No. 8305151P
- Mfr. Part No. HDSP-H151
- RS Stock No. 1782965
- Mfr. Part No. HDSP-3903
Related links
- HDSP-N151 Broadcom 1 7 Segment LED Display Anode Red 14mcd Right Side 20.3 mm
- Broadcom 1 7 Segment LED Display Anode Red 7mcd Right Side 20.3 mm
- Broadcom 1 7 Segment LED Display Anode Green 1.96mcd Right Side 20.3 mm
- HDSP-3901 Broadcom 1 7 Segment LED Display Anode Red 7mcd Right Side 20.3 mm
- Broadcom 1 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 8 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm












