HDSP-3901 Broadcom 1 7 Segment LED Display Anode Red 7mcd Right Side 20.3 mm
- RS Stock No.:
- 178-2962
- Mfr. Part No.:
- HDSP-3901
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 tube of 120 units)*
$1,151.40
(exc. GST)
$1,266.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 960 unit(s) shipping from 04 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 120 - 120 | $9.595 | $1,151.40 |
| 240 - 360 | $9.355 | $1,122.60 |
| 480 + | $9.211 | $1,105.32 |
*price indicative
- RS Stock No.:
- 178-2962
- Mfr. Part No.:
- HDSP-3901
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 11.1mm | |
| Character Height | 20.3mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 8.4mm | |
| External Width | 20mm | |
| External Height | 27.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Luminous Intensity | 7mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.6V | |
| Forward Current | 135mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 11.1mm | ||
Character Height 20.3mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 8.4mm | ||
External Width 20mm | ||
External Height 27.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Luminous Intensity 7mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.6V | ||
Forward Current 135mA | ||
Decimal Orientation Right Side | ||
Single-digit 7-segment Red LED Displays
Broadcom 7-Segment LED Displays
Related links
- Broadcom 1 7 Segment LED Display Anode Red 7mcd Right Side 20.3 mm
- Broadcom 1 7 Segment LED Display Cathode Red 7mcd Right Side 20.3 mm
- HDSP-3903 Broadcom 1 7 Segment LED Display Cathode Red 7mcd Right Side 20.3 mm
- Broadcom 1 7 Segment LED Display Anode Red 14mcd Right Side 20.3 mm
- HDSP-N151 Broadcom 1 7 Segment LED Display Anode Red 14mcd Right Side 20.3 mm
- Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 8 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
