HDSP-3903 Broadcom 1 7 Segment LED Display Cathode Red 7mcd Right Side 20.3 mm

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save 2%

View bulk pricing options

Subtotal (1 tube of 120 units)*

$1,135.80

(exc. GST)

$1,249.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
120 - 120$9.465$1,135.80-
240 - 360$9.228$1,107.362%
480 +$9.086$1,090.324%

*price indicative

RS Stock No.:
178-2965
Mfr. Part No.:
HDSP-3903
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

626nm

Character Width

11.1mm

Character Height

20.3mm

Common Connection

Cathode

Mount Type

Through Hole

External Depth

8.4mm

External Height

27.7mm

External Width

20mm

Minimum Operating Temperature

-40°C

Luminous Intensity

7mcd

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2.6V

Forward Current

135mA

Decimal Orientation

Right Side

Single-digit 7-segment Red LED Displays


A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy