HDSP-U213 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 tube of 20 units)*

$110.94

(exc. GST)

$122.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 80$5.547$110.94-
100 +$4.992$99.8410%

*price indicative

RS Stock No.:
171-1895
Mfr. Part No.:
HDSP-U213
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

626nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mount Type

Through Hole

External Width

7.1mm

External Depth

5mm

External Height

11mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Luminous Intensity

5.4mcd

Standards/Approvals

RoHS

Colour of Face

Black

Forward Voltage

2V

Decimal Orientation

Right Side

Series

HDSP

Forward Current

30mA

Single-digit 7-segment Red LED Displays


A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy