LAP-401MD ROHM 1 LED LED Display Anode 100mcd Right Side 10.2 mm
- RS Stock No.:
- 168-2197
- Mfr. Part No.:
- LAP-401MD
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2197
- Mfr. Part No.:
- LAP-401MD
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | LED | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| Number of Segments | 7 | |
| Dominant Wavelength | 572nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 9.6mm | |
| External Depth | 13mm | |
| External Height | 7mm | |
| Minimum Operating Temperature | -25°C | |
| Luminous Intensity | 100mcd | |
| Maximum Operating Temperature | 75°C | |
| Colour of Face | Black | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.6V | |
| Power Dissipation | 448mW | |
| Series | LAP-401D | |
| Decimal Orientation | Right Side | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type LED | ||
Product Type LED Display | ||
Number of Characters 1 | ||
Number of Segments 7 | ||
Dominant Wavelength 572nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 9.6mm | ||
External Depth 13mm | ||
External Height 7mm | ||
Minimum Operating Temperature -25°C | ||
Luminous Intensity 100mcd | ||
Maximum Operating Temperature 75°C | ||
Colour of Face Black | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.6V | ||
Power Dissipation 448mW | ||
Series LAP-401D | ||
Decimal Orientation Right Side | ||
Forward Current 20mA | ||
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
Related links
- LAP-401MD ROHM 1 LED LED Display Anode 100mcd Right Side 10.2 mm
- LAP-401MN ROHM 1 LED LED Display Cathode 100mcd Right Side 10.2 mm
- ROHM 1 LED LED Display Anode Orange Red, Green 250mcd Right Side 10.2 mm
- LA-401MD ROHM 1 7 Segment LED Display Anode Green 16mcd Right Side 10.2 mm
- LAP-401VN ROHM 1 LED LED Display Cathode 36mcd Right Side 10.2 mm
- ROHM 1 LED LED Display Anode Orange 90mcd Right Side 10.2 mm
- LAP-301ML ROHM 1 LED LED Display Cathode Green 100mcd Right Side 8 mm
- LAP-401VD ROHM 1 LED LED Display 100mcd Right Side 10.16 mm
