LAP-401VD ROHM 1 LED LED Display 100mcd Right Side 10.16 mm

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 9%

View bulk pricing options

Subtotal (1 pack of 120 units)*

$618.36

(exc. GST)

$680.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
120 - 480$5.153$618.36-
600 +$4.638$556.569%

*price indicative

RS Stock No.:
168-2199
Mfr. Part No.:
LAP-401VD
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED Display

Display Type

LED

Number of Characters

1

Number of Segments

7

Dominant Wavelength

650nm

Character Width

5.6mm

Character Height

10.16mm

Mount Type

Through Hole

External Depth

13mm

External Height

7mm

External Width

9.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Luminous Intensity

100mcd

Standards/Approvals

RoHS

Colour of Face

Black

Forward Voltage

2.6V

Power Dissipation

100mW

Forward Current

20mA

Series

LAP-401D

Decimal Orientation

Right Side

Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.

Character Height is 8mm

DIP Type

Anode Common Type

High Brightness and Low Electric Power Consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy