LAP-401DN ROHM LED LED Display, CC Orange 250 mcd RH DP 10.2mm
- RS Stock No.:
- 168-2196
- Mfr. Part No.:
- LAP-401DN
- Brand:
- ROHM
On back order for despatch 19/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 120)
$2.441
(exc. GST)
$2.685
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
120 - 480 | $2.441 | $292.92 |
600 + | $2.196 | $263.52 |
*price indicative
- RS Stock No.:
- 168-2196
- Mfr. Part No.:
- LAP-401DN
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Orange |
Number of Segments | 7 |
Dominant Wavelength | 605 nm |
Character Width | 5.6mm |
Character Height | 10.2mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 7mm |
External Depth | 13mm |
External Dimensions | 9.6 x 13 x 7mm |
External Width | 9.6mm |
Luminous Intensity | 250 mcd |
Colour of Face | Black |
Forward Voltage | 2.6 V |
Power Dissipation | 448mW |
Operating Temperature Range | -25 → +75°C |
For Use With | General Electronic Equipments |
Forward Current | 20mA |
Series | LAP-401N |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Related links
- LAP-601DL ROHM LED LED Display, CC Orange 250 mcd RH DP 14.6mm
- LAP-401DD ROHM LED LED Display, CA Orange 250 mcd RH DP 10.2mm
- LBP-602DK2 ROHM 2 Digit LED LED Display, CC Orange 250 mcd RH DP 14.3mm
- LAP-401MN ROHM LED LED Display, CC Green 100 mcd RH DP 10.2mm
- LAP-401VN ROHM LED LED Display, CC Red 36 mcd RH DP 10.2mm
- LA-401AN ROHM LED LED Display, CC Red 90 mcd RH DP 10.2mm
- LBP-602DA2 ROHM 2 Digit LED LED Display, CA Orange 250 mcd RH DP 14.3mm
- LAP-401VD ROHM LED LED Display, CA Red 36 mcd RH DP 10.2mm