KCDA03-106 Kingbright 2 7 Segment LED Display Anode Orange 46mcd Right Side 7.6 mm
- RS Stock No.:
- 165-1511
- Mfr. Part No.:
- KCDA03-106
- Brand:
- Kingbright
This image is representative of the product range
Add 600 more to save $126.00
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$2,526.60
(exc. GST)
$2,779.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 300 | $8.422 | $2,526.60 | - |
| 600 - 900 | $8.212 | $2,463.60 | $126.00 |
| 1200 + | $8.085 | $2,425.50 | $404.40 |
*price indicative
- RS Stock No.:
- 165-1511
- Mfr. Part No.:
- KCDA03-106
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Colour | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 601nm | |
| Character Width | 4.2mm | |
| Character Height | 7.6mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Width | 14.8mm | |
| External Height | 12mm | |
| External Depth | 3.8mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 46mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 2 | ||
LED Colour Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 601nm | ||
Character Width 4.2mm | ||
Character Height 7.6mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Width 14.8mm | ||
External Height 12mm | ||
External Depth 3.8mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 46mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Dual Digit, 5.08 & 7.62mm
7-Segment LED Displays
- RS Stock No. 6165349
- Mfr. Part No. KCSA04-106
- RS Stock No. 1654360
- Mfr. Part No. DA04-11SURKWA
- RS Stock No. 8771485P
- Mfr. Part No. SA08-11SYKWA
- RS Stock No. 8771485
- Mfr. Part No. SA08-11SYKWA
Related links
- KCDA03-106 Kingbright 2 7 Segment LED Display Anode Orange 46mcd Right Side 7.6 mm
- Kingbright 2 7 Segment LED Display Cathode Orange 46mcd Right Side 7.6 mm
- KCDC03-106 Kingbright 2 7 Segment LED Display Cathode Orange 46mcd Right Side 7.6 mm
- Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 7.6 mm
- KCDA03-105 Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 7.6 mm
- KCSA56-106 Kingbright 1 7 Segment LED Display Anode Orange 78mcd Right Side 14.2 mm
- KCSA02-106 Kingbright 1 7 Segment LED Display Anode Orange 37mcd Right Side 5.1 mm
- KCSA04-106 Kingbright 1 7 Segment LED Display Anode Orange 60mcd Right Side 10.2 mm










