Kingbright 2 7 Segment LED Display Cathode Orange 46mcd Right Side 7.6 mm
- RS Stock No.:
- 165-1509
- Mfr. Part No.:
- KCDC03-106
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-1509
- Mfr. Part No.:
- KCDC03-106
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 2 | |
| LED Colour | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 601nm | |
| Character Width | 4.2mm | |
| Character Height | 7.6mm | |
| Common Connection | Cathode | |
| Mount Type | Surface | |
| External Height | 12mm | |
| External Depth | 3.8mm | |
| External Width | 14.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 46mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 2 | ||
LED Colour Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 601nm | ||
Character Width 4.2mm | ||
Character Height 7.6mm | ||
Common Connection Cathode | ||
Mount Type Surface | ||
External Height 12mm | ||
External Depth 3.8mm | ||
External Width 14.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 46mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Dual Digit, 5.08 & 7.62mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- KCDC03-106 Kingbright 2 7 Segment LED Display Cathode Orange 46mcd Right Side 7.6 mm
- Kingbright 2 7 Segment LED Display Anode Orange 46mcd Right Side 7.6 mm
- KCDA03-106 Kingbright 2 7 Segment LED Display Anode Orange 46mcd Right Side 7.6 mm
- KCDC02-106 Kingbright 2 7 Segment LED Display Cathode Orange 37mcd Right Side 5.1 mm
- Kingbright 2 7 Segment LED Display Cathode Orange 37mcd Right Side 5.1 mm
- Kingbright 2 7 Segment LED Display Cathode Yellow 36mcd Right Side 7.6 mm
- Kingbright 2 7 Segment LED Display Cathode Red 27mcd Right Side 7.6 mm
- KCDC03-107 Kingbright 2 7 Segment LED Display Cathode Yellow 36mcd Right Side 7.6 mm
