KCSA56-106 Kingbright 1 7 Segment LED Display Anode Orange 78mcd Right Side 14.2 mm
- RS Stock No.:
- 616-5377
- Mfr. Part No.:
- KCSA56-106
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$34.61
(exc. GST)
$38.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $6.922 | $34.61 |
| 100 - 195 | $6.75 | $33.75 |
| 200 + | $6.666 | $33.33 |
*price indicative
- RS Stock No.:
- 616-5377
- Mfr. Part No.:
- KCSA56-106
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 601nm | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Depth | 3.8mm | |
| External Height | 19mm | |
| External Width | 12.4mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 78mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 601nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Depth 3.8mm | ||
External Height 19mm | ||
External Width 12.4mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 78mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.1V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 12.7 to 14.2mm
7-Segment LED Displays
Related links
- Kingbright 1 7 Segment LED Display Anode Orange 78mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Orange 37mcd Right Side 5.1 mm
- KCSA02-106 Kingbright 1 7 Segment LED Display Anode Orange 37mcd Right Side 5.1 mm
- KCSA04-106 Kingbright 1 7 Segment LED Display Anode Orange 60mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Orange 60mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 44mcd Right Side 14.2 mm
- KCSA56-105 Kingbright 1 7 Segment LED Display Anode Red 44mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 14.2 mm
