SC05-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 120mcd Right Side 12.7 mm
- RS Stock No.:
- 146-1598
- Mfr. Part No.:
- SC05-11SYKWA
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1598
- Mfr. Part No.:
- SC05-11SYKWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590nm | |
| Character Width | 7.3mm | |
| Character Height | 12.7mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 19mm | |
| External Height | 8mm | |
| External Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 120mcd | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.5V | |
| Power Dissipation | 75mW | |
| Forward Current | 175mA | |
| Series | SC05 | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590nm | ||
Character Width 7.3mm | ||
Character Height 12.7mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 19mm | ||
External Height 8mm | ||
External Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 120mcd | ||
Standards/Approvals CIE127-2007, RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.5V | ||
Power Dissipation 75mW | ||
Forward Current 175mA | ||
Series SC05 | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
- RS Stock No. 8771523
- Mfr. Part No. SC05-11SYKWA
Each (In a Pack of 4)
$3.06
- RS Stock No. 1654383
- Mfr. Part No. SC56-11SYKWA
Each (In a Tube of 40)
$2.191
- RS Stock No. 8634862
- Mfr. Part No. SC32-11YWA
Each (In a Tube of 39)
$4.169
- RS Stock No. 8634884
- Mfr. Part No. SC39-11SYKWA
Each (In a Tube of 39)
$2.11
Related links
- Kingbright 1 7 Segment LED Display Cathode Yellow 120mcd Right Side 12.7 mm
- Kingbright 1 7 Segment LED Display Cathode Yellow 160mcd Right Side 14.2 mm
- SC56-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 160mcd Right Side 14.2 mm
- SC39-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 86mcd Right Side 10 mm
- SC23-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 720mcd Right Side 57 mm
- SC05-11EWA Kingbright 1 7 Segment LED Display Cathode Red 7.6mcd Right Side 12.7 mm
- SC05-11GWA Kingbright 1 7 Segment LED Display Cathode Green 10mcd Right Side 12.7 mm
- SA08-11SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 140mcd Right Side 20.3 mm












