MOXA IKS-G6524A-8GSFP-4GTXSFP-HV-HV-T Managed 24 Port Ethernet Switch
- RS Stock No.:
- 633-438
- Mfr. Part No.:
- IKS-G6524A-8GSFP-4GTXSFP-HV-HV-T
- Brand:
- MOXA
Subtotal (1 unit)*
$12,524.30
(exc. GST)
$13,776.73
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $12,524.30 |
*price indicative
- RS Stock No.:
- 633-438
- Mfr. Part No.:
- IKS-G6524A-8GSFP-4GTXSFP-HV-HV-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 24 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Model Number | IKS-G6524A-8GSFP-4GTXSFP-HV-HV-T | |
| Number of SFP Ports | 20 | |
| Number of RJ-45 Ports | 20 | |
| Desktop/Rack Mount | Rack | |
| Depth | 386.9mm | |
| Height | 44mm | |
| Width | 440mm | |
| Standards/Approvals | CISPR 32, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 61010-2-201, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 62368-1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, NEMA TS2, Telcordia (Bellcore), UL 61010-2-201, UL 62368-1, IEEE 802.3 | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 24 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Model Number IKS-G6524A-8GSFP-4GTXSFP-HV-HV-T | ||
Number of SFP Ports 20 | ||
Number of RJ-45 Ports 20 | ||
Desktop/Rack Mount Rack | ||
Depth 386.9mm | ||
Height 44mm | ||
Width 440mm | ||
Standards/Approvals CISPR 32, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 61010-2-201, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 62368-1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, NEMA TS2, Telcordia (Bellcore), UL 61010-2-201, UL 62368-1, IEEE 802.3 | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA IKS-G6824A-8GSFP-4GTXSFP-HV-HV-T Managed 24 Port Ethernet Switch
- MOXA IKS-G6524A-8GSFP-4GTXSFP-HV-HV Managed 24 Port Ethernet Switch
- MOXA IKS-G6524A-20GSFP-4GTXSFP-HV-HV-T Managed 24 Port Ethernet Switch
- MOXA IKS-G6524A-4GTXSFP-HV-HV-T Managed 24 Port Ethernet Switch
- MOXA IKS-G6824A-4GTXSFP-HV-HV-T Layer 3 Managed 24 Port Ethernet Switch
- MOXA IKS-G6524A-4GTXSFP-HV-HV Managed 24 Port Ethernet Switch
- MOXA IKS-G6524A-20GSFP-4GTXSFP-HV-HV Managed 24 Port Ethernet Switch
- MOXA IKS-G6824A-20GSFP-4GTXSFP-HV-HV-T Layer 3 Managed 24 Port Ethernet Switch
