5082-7650 Broadcom 1 7 Segment LED Display Anode Red 1.1mcd Left Side 10.9 mm
- RS Stock No.:
- 113-4441
- Mfr. Part No.:
- 5082-7650
- Brand:
- Broadcom
This image is representative of the product range
Add 50 more to save $10.00
View bulk pricing optionsSubtotal (1 unit)*
$11.24
(exc. GST)
$12.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,400 unit(s) shipping from 19 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.24 | - |
| 50 - 99 | $11.04 | $10.00 |
| 100 + | $10.84 | $40.00 |
*price indicative
- RS Stock No.:
- 113-4441
- Mfr. Part No.:
- 5082-7650
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 7mm | |
| Character Height | 10.9mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 6.4mm | |
| External Height | 19.1mm | |
| External Width | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Luminous Intensity | 1.1mcd | |
| Colour of Face | Red | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 105mW | |
| Decimal Orientation | Left Side | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 7mm | ||
Character Height 10.9mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 6.4mm | ||
External Height 19.1mm | ||
External Width 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Luminous Intensity 1.1mcd | ||
Colour of Face Red | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.1V | ||
Power Dissipation 105mW | ||
Decimal Orientation Left Side | ||
Forward Current 30mA | ||

Single-digit 7-segment Red LED Displays
Broadcom 7-Segment LED Displays
Related links
- Broadcom 1 7 Segment LED Display Anode Red 1.1mcd Left Side 10.9 mm
- HDSP-5501 Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 14.3mcd Right Side 10 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 8 mm
- Broadcom 1 7 Segment LED Display Anode Red 7.5mcd Right Side 7 mm
- Broadcom 1 7 Segment LED Display Anode Red 14mcd Right Side 20.3 mm
