HDSP-5523-GH000 Broadcom 2 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- RS Stock No.:
- 195-142
- Mfr. Part No.:
- HDSP-5523-GH000
- Brand:
- Broadcom
This image is representative of the product range
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.81
(exc. GST)
$12.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 left, ready to ship from another location
- Final 279 unit(s) shipping from 12 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $11.81 | - |
| 40 - 79 | $11.54 | 2% |
| 80 + | $11.39 | 3% |
*price indicative
- RS Stock No.:
- 195-142
- Mfr. Part No.:
- HDSP-5523-GH000
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 25.1mm | |
| External Depth | 8mm | |
| External Height | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Luminous Intensity | 3.7mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1V | |
| Decimal Orientation | Right Side | |
| Forward Current | 90mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 2 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 25.1mm | ||
External Depth 8mm | ||
External Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Luminous Intensity 3.7mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.1V | ||
Decimal Orientation Right Side | ||
Forward Current 90mA | ||

2- and 4-Digit 7-segment LED Displays
Broadcom 7-Segment LED Displays
Note
Related links
- Broadcom 2 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- Broadcom 2 7 Segment LED Display Cathode Red 7.69mcd Right Side 14.2 mm
- Avago Technologies 1 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- HDSP-5503 Avago Technologies 1 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- HDSP-523E Broadcom 2 7 Segment LED Display Cathode Red 7.69mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- HDSP-5501 Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- Broadcom 2 7 Segment LED Display Anode Red 7.69mcd Right Side 14.2 mm
