Banner MQDEC-403SS Power Cord LED Cable for WLB32 LED Macine Lights / Worklights, 900 mm
- RS Stock No.:
- 270-8604
- Mfr. Part No.:
- MQDEC-403SS
- Brand:
- Banner
Subtotal (1 unit)*
$75.76
(exc. GST)
$83.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.76 |
*price indicative
- RS Stock No.:
- 270-8604
- Mfr. Part No.:
- MQDEC-403SS
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Cable | |
| Cable Function | Power Cord | |
| For Use With | WLB32 LED Macine Lights / Worklights | |
| Cable Length | 900mm | |
| Connector Gender A | Male/Female | |
| Standards/Approvals | UL | |
| Cable Type | Power cord | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Cable | ||
Cable Function Power Cord | ||
For Use With WLB32 LED Macine Lights / Worklights | ||
Cable Length 900mm | ||
Connector Gender A Male/Female | ||
Standards/Approvals UL | ||
Cable Type Power cord | ||
- COO (Country of Origin):
- MX
The Banner Double ended cord set is a code M12 cord set. This cord set has 4 pin straight female and 4 pin straight male connector.
0.91 meter length
Black PVC jacket
Nickel plated brass nut
Related links
- Banner MQDC-WDSS-0406 Power Cord LED Cable for WLS27 LED Machine Lights, 2 m
- Schneider Electric NSYLAM3MUL Power Cord LED Cable for UL Multifixing LED Lamps, 3 m
- Schneider Electric NSYLAM3M Power Cord LED Cable for IEC Multi-Fixing LED Lamps, 3 m
- Schneider Electric NSYLAM3MN Power Cord LED Cable for IEC Multi Fixing LED Lamps, 3 m
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Machine Light IP50
- Banner WLB32 LED Work Light IP50, 285 mm
