Schneider Electric NSYLAM3MN Power Cord LED Cable for IEC Multi Fixing LED Lamps, 3 m

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$59.93

(exc. GST)

$65.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$59.93-
10 +$53.949%

*price indicative

RS Stock No.:
110-303
Mfr. Part No.:
NSYLAM3MN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

LED Cable

For Use With

IEC Multi Fixing LED Lamps

Cable Function

Power Cord

Cable Length

3m

Standards/Approvals

REACH, EU RoHS Directive, IEC, China RoHS Regulation

Sheath Colour

Orange

Series

Thalassa

Cable Type

Power

COO (Country of Origin):
CN
The Schneider Electric orange power cable is designed for IEC Multi-fixing LED lamps, with a length of 3m. It is a sustainable product with certifications such as IEC and EU RoHS compliance, making it a reliable choice for your power cable needs.

Toxic heavy metal and mercury free for environmental safety

Designed for multi-purpose applications with AC network type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy