PowerLED RGBD-POW-CAB Power Supply LED Cable for RGBD Digital LED Strip, 207 mm
- RS Stock No.:
- 122-1784
- Mfr. Part No.:
- RGBD-POW-CAB
- Brand:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-1784
- Mfr. Part No.:
- RGBD-POW-CAB
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Cable | |
| For Use With | RGBD Digital LED Strip | |
| Cable Function | Power Supply | |
| Cable Length | 207mm | |
| Connector Angle A | Straight | |
| Connector Gender A | Male/Female | |
| Connector Angle B | Straight | |
| Standards/Approvals | No | |
| Series | RGBD | |
| Sheath Colour | Black | |
| Number of Conductors | 6 | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Cable | ||
For Use With RGBD Digital LED Strip | ||
Cable Function Power Supply | ||
Cable Length 207mm | ||
Connector Angle A Straight | ||
Connector Gender A Male/Female | ||
Connector Angle B Straight | ||
Standards/Approvals No | ||
Series RGBD | ||
Sheath Colour Black | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- CN
PowerLED RGBD Flexible LED Strip Cables
A range of cables designed for use with the PowerLED Digital RGBD LED strips.
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
- RS Stock No. 1221782
- Mfr. Part No. DM-2510
Each
$12.45
- RS Stock No. 7125591
- Mfr. Part No. CAB-ILS-GD06-Input
Each
$16.57
- RS Stock No. 6673304
- Mfr. Part No. ZCH-200-I
Each (In a Pack of 10)
$2.273
- RS Stock No. 1348619
- Mfr. Part No. FX-SC08-G2-CT4PJ
Each (In a Pack of 2)
$9.175
Related links
- PowerLED DM-2510 Power Supply LED Cable for RGBD Digital LED Strip, 200 mm
- Intelligent LED Solutions CAB-ILS-GD06-Input Power Supply LED Cable for ILS Dragon6 Strip 300 mm
- PowerLED 12V Red Blue LED Strip 5 m Length
- PowerLED 12V Green Blue LED Strip 5 m Length
- LED Drivers
- PowerLED PS1 Power Supply LED Cable for LED Light Bars, 500 mm
- PowerLED 24V dc White LED Strip 324 mm Length
- PowerLED LED Strip Light












