RS Better World

LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W), 4000K, Cool White, Bulb shape

Subtotal (1 box of 6 units)*

$70.75

(exc. GST)

$77.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$70.75$11.792

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-9814
Mfr. Part No.:
4058075602595
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

5.8W

Current

38A

Series

LED Superstar Plus Classic

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

Bulb

Colour Temperature

4000K

Colour

Cool White

Voltage

220V, 240V

Luminous Flux

806lm

Diameter

60mm

Lifespan

15000h

Colour Reference Code

940

Standards/Approvals

CE/ERP/RoHS/REACH/UKCA

Length

105mm

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Colour Rendering Index CRI

90%

Viewing Angle

300 °

COO (Country of Origin):
CN
The LEDVANCE dimmable LED lamps, featuring a classic bulb shape, employ innovative LED "filament" technology, providing a design, dimensions, and luminous flux comparable to a halogen lamp. With a natural light spectrum boasting outstanding color rendering of CRI>90 and a greatly reduced blue component, they offer improved visual comfort and reduced eye strain. Additionally, they ensure very low energy consumption, instant 100% light with no warm-up time, and low flickering. Ideal for decorative installations, domestic applications, and general illumination, they are suitable for outdoor use in compatible outdoor luminaires.

LED lamps for line voltage

Beam angle up to 300°

Dimmable

Color rendering index Ra ≥ 90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy