RS Better World

LEDVANCE 40580 E40 LED Bulbs, Cool White, Candle shape

Subtotal (1 unit)*

$80.87

(exc. GST)

$88.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 26 left, ready to ship
  • Plus 6 left, ready to ship from another location
Units
Per unit
1 +$80.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-6624
Mfr. Part No.:
4099854072079
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E40

Product Type

LED Bulbs

Series

40580

Lamp Shape

Candle

Colour

Cool White

Lifespan

25000h

Length

225mm

Standards/Approvals

RoHS, EAC, UKCA, CE

Better World Verification

UK Energy Efficiency Label C

Better World Product

Yes

COO (Country of Origin):
CN
The LEDVANCE LED replacement for NAV lamps in design-oriented outdoor applications offers several benefits, including maintaining the same design as traditional NAV lamps with a frosted, ellipsoid full glass bulb for aesthetic continuity. Its 360-degree beam angle ensures full utilization of the existing luminaire's reflector. With energy savings of up to 78% compared to sodium vapour lamps (NAV) and instant 100% light output without warm-up time, it provides efficient and immediate illumination. Additionally, it offers similar light distribution to traditional NAV lamps. Suitable for various outdoor settings such as streets, area lighting, pedestrian zones, and parks, it enhances both design and functionality. However, it should only be used in luminaires suitable for outdoor applications to ensure optimal performance.

Suitable for operation with conventional control gear (CCG) or 230 V AC mains

Very high efficiency of up to 190 lm/W

Power factor 0.9

Type of protection IP65

Surge protection up to 2 kV (L-N)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy