LEDVANCE 40580 G53 LED Bulbs, Cool White, AR111 shape
- RS Stock No.:
- 285-9979
- Mfr. Part No.:
- 4099854049064
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$376.99
(exc. GST)
$414.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $376.99 | $62.832 |
*price indicative
- RS Stock No.:
- 285-9979
- Mfr. Part No.:
- 4099854049064
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | G53 | |
| Product Type | LED Bulbs | |
| Series | 40580 | |
| Lamp Shape | AR111 | |
| Colour | Cool White | |
| Lifespan | 40000h | |
| Standards/Approvals | UKCA, RoHS, CE, EAC | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket G53 | ||
Product Type LED Bulbs | ||
Series 40580 | ||
Lamp Shape AR111 | ||
Colour Cool White | ||
Lifespan 40000h | ||
Standards/Approvals UKCA, RoHS, CE, EAC | ||
Length 55mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE Low-voltage LED reflector lamps AR111 with retrofit pin bases offer several benefits, including quick, simple, and safe replacement without rewiring, comparable design, dimensions, and luminous flux to incandescent or halogen lamps, low maintenance costs due to a long lifetime, and no UV and near-IR radiation in the light beam. They feature step less dimming and high compatibility with many common conventional and electronic control gears, ensuring instant 100% light with no warm-up time.
LED alternative to low voltage halogen lamps
High color consistency ≤ 4 SDCM
Dimmable
Base G53
Excellent color rendering (Ra 97)
Lifetime up to 40000 h
Related links
- LEDVANCE 40580 G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- LEDVANCE 40580 E40 LED Bulbs Candle shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- LEDVANCE 40580 E40 LED Bulbs, Cool White
- LEDVANCE 40580 E27 LED Bulbs White
