LEDVANCE LED SUPERSTAR PLUS GU5.3 LED Bulbs, Cool White, MR16 shape
- RS Stock No.:
- 285-9861
- Mfr. Part No.:
- 4058075613225
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$99.15
(exc. GST)
$109.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $99.15 | $16.525 |
*price indicative
- RS Stock No.:
- 285-9861
- Mfr. Part No.:
- 4058075613225
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU5.3 | |
| Series | LED SUPERSTAR PLUS | |
| Lamp Shape | MR16 | |
| Colour | Cool White | |
| Lifespan | 25000h | |
| Standards/Approvals | EAC, CE, RoHS | |
| Length | 44mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU5.3 | ||
Series LED SUPERSTAR PLUS | ||
Lamp Shape MR16 | ||
Colour Cool White | ||
Lifespan 25000h | ||
Standards/Approvals EAC, CE, RoHS | ||
Length 44mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED reflector lamps MR16 with pin base, designed to emit natural daylight, offer various benefits including easy and safe replacement without rewiring, comparable design and luminous flux to halogen lamps, and outstanding color rendering with a CRI>90. These lamps also feature reduced blue light, improved visual comfort, and low maintenance costs due to their long lifetime. Suitable for applications such as shops, exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use in compatible outdoor luminaires.
LED alternative to conventional low voltage lamps
Dimmable
Base GU5.3
Color rendering index Ra ≥ 90
Lamp made of glass
Related links
- LEDVANCE LED SUPERSTAR PLUS GU5.3 LED Bulbs MR16 shape
- LEDVANCE LED SUPERSTAR PLUS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W) Cool White, MR16 shape
- LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs PAR 16 shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Ball shape
