Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W), 4000K, Cool White, MR16 shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-7055
Mfr. Part No.:
929002494799
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED GLS Bulb

Lamp Base/Socket

GU5.3

Power

4.4W

Current

26mA

Series

CorePro

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

MR16

Colour

Cool White

Colour Temperature

4000K

Voltage

12V ac

Luminous Flux

806lm

Lifespan

15000h

Colour Reference Code

827

Standards/Approvals

CE, RoHS

Colour Rendering Index CRI

80%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting LED bulb is a perfect fit for spot lighting and deliver warm halogen-like light. It is compatible with most existing fixtures with MR16 GU5.3 holders and are designed as a retrofit replacement for halogen or incandescent spots. It deliver huge energy savings and minimize maintenance cost. It is 4.4 watt bulb provides 35 W equivalent wattage. It has 36° beam angle and 4000K correlated colour temperature.

It provides lifetime of 15000 hours

It is EU RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy