Philips Lighting MAS GU5.3 LED Bulbs, Cool White, MR16 shape

Subtotal (1 unit)*

$28.95

(exc. GST)

$31.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.95

*price indicative

RS Stock No.:
311-825
Mfr. Part No.:
929002492702
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

GU5.3

Series

MAS

Lamp Shape

MR16

Colour

Cool White

Lifespan

25000h

Standards/Approvals

No

Length

50.5mm

COO (Country of Origin):
CN
The Philips Lighting MASTER LED spot is the series of Low Voltage (12 VAC) Halogen replacements. The broadest possible compatibility with standard 12 V Halogen electronic transformers, it also delivers beam intensity which is equivalent to the 50 W.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy