LEDVANCE LED SUPERSTAR PLUS GU5.3 LED Bulbs, Warm White, MR16 shape

Subtotal (1 box of 6 units)*

$101.64

(exc. GST)

$111.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$101.64$16.94

*price indicative

RS Stock No.:
285-9860
Mfr. Part No.:
4058075613201
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

GU5.3

Product Type

LED Bulbs

Series

LED SUPERSTAR PLUS

Lamp Shape

MR16

Colour

Warm White

Lifespan

25000h

Length

44mm

Standards/Approvals

EAC, CE, RoHS

COO (Country of Origin):
CN
The LEDVANCE dimmable LED reflector lamps MR16 with pin base, designed to emit natural daylight, offer various benefits including easy and safe replacement without rewiring, comparable design and luminous flux to halogen lamps, and outstanding color rendering with a CRI>90. These lamps also feature reduced blue light, improved visual comfort, and low maintenance costs due to their long lifetime. Suitable for applications such as shops, exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use in compatible outdoor luminaires.

LED alternative to conventional low voltage lamps

Dimmable

Base GU5.3

Color rendering index Ra ≥ 90

Lamp made of glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy