RS Better World
LEDVANCE LED Superstar Plus Classic E14 LED Bulbs, Cool White, Mini Candle shape
- RS Stock No.:
- 285-9822
- Mfr. Part No.:
- 4058075602755
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$70.04
(exc. GST)
$77.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $70.04 | $11.673 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9822
- Mfr. Part No.:
- 4058075602755
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Series | LED Superstar Plus Classic | |
| Lamp Shape | Mini Candle | |
| Colour | Cool White | |
| Lifespan | 15000h | |
| Standards/Approvals | REACH, UKCA, CE, ErP, RoHS | |
| Length | 100mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Series LED Superstar Plus Classic | ||
Lamp Shape Mini Candle | ||
Colour Cool White | ||
Lifespan 15000h | ||
Standards/Approvals REACH, UKCA, CE, ErP, RoHS | ||
Length 100mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, crafted in a classic mini-candle shape, incorporate innovative LED filament technology, providing a natural light spectrum with outstanding color rendering (CRI>90) and reduced blue component for enhanced visual comfort and reduced eye strain. With very low energy consumption and instant 100% light without warm-up time, they are well-suited for decorative installations, domestic applications, general illumination, and outdoor use in compatible outdoor luminaires.
LED lamps for line voltage
Beam angle up to 300°
Dimmable
Color rendering index Ra ≥ 90
Related links
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs Mini Candle shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs Mini Candle shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Mini Candle shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs Pear shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 3.4 W(40 W) Cool White, Pear shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 5.8 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 3.4 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Cool White, Mini Ball shape
