LEDVANCE LED SPECIAL E14 LED Bulbs, Warm White, T shape
- RS Stock No.:
- 285-9742
- Mfr. Part No.:
- 4058075432932
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$69.02
(exc. GST)
$75.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $69.02 | $11.503 |
*price indicative
- RS Stock No.:
- 285-9742
- Mfr. Part No.:
- 4058075432932
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Series | LED SPECIAL | |
| Lamp Shape | T | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 83mm | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Series LED SPECIAL | ||
Lamp Shape T | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 83mm | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- CN
The LEDVANCE small special LED lamps with E14 screw base feature extremely compact dimensions and offer good all-around light emission, making them ideal for decorative and free-burning applications. With a long lifetime of up to 15,000 hours and a three-year guarantee, they are suitable for various uses including domestic refrigerators, atmospheric accent lighting throughout the home, small designer luminaires, and even sewing machines. When used outdoors, they should be installed in suitable outdoor luminaires.
LED alternative to conventional high voltage lamps
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
- RS Stock No. 2859738
- Mfr. Part No. 4058075432819
1 Box of 6
$63.22
- RS Stock No. 2859757
- Mfr. Part No. 4058075436565
1 Box of 6
$34.34
RS Better World
- RS Stock No. 0296798
- Mfr. Part No. 141868
Each
$24.02
RS Better World
- RS Stock No. 2859828
- Mfr. Part No. 4058075602878
1 Box of 6
$70.75
Related links
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.2 W(10 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 6.5 W(55 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs Clear, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Cool Daylight, T shape
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape












