LEDVANCE LED SPECIAL E14 LED Bulbs 2.2 W(10 W), 2700K, Warm White, T shape
- RS Stock No.:
- 285-9739
- Mfr. Part No.:
- 4058075432840
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$52.26
(exc. GST)
$57.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $52.26 | $8.71 |
*price indicative
- RS Stock No.:
- 285-9739
- Mfr. Part No.:
- 4058075432840
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 2.2W | |
| Current | 13mA | |
| Incandescent Equivalent Wattage | 10W | |
| Series | LED SPECIAL | |
| Dimmable | No | |
| Lamp Shape | T | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 220V, 240V | |
| Luminous Flux | 110lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Diameter | 26mm | |
| Standards/Approvals | EAC, CE | |
| Length | 65mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 300 ° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 2.2W | ||
Current 13mA | ||
Incandescent Equivalent Wattage 10W | ||
Series LED SPECIAL | ||
Dimmable No | ||
Lamp Shape T | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 220V, 240V | ||
Luminous Flux 110lm | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Diameter 26mm | ||
Standards/Approvals EAC, CE | ||
Length 65mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 300 ° | ||
- COO (Country of Origin):
- CN
The LEDVANCE small special LED lamps with E14 screw base feature extremely compact dimensions and offer good all-around light emission, making them ideal for decorative and free-burning applications. With a long lifetime of up to 15,000 hours and a three-year guarantee, they are suitable for various uses including domestic refrigerators, atmospheric accent lighting throughout the home, small designer luminaires, and even sewing machines. When used outdoors, they should be installed in suitable outdoor luminaires.
LED alternative to conventional high voltage lamps
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 6.5 W(55 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Warm White, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs Clear, T shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
