LEDVANCE 40580 E27 LED Bulbs, Warm White, Bulb shape

Subtotal (1 box of 4 units)*

$99.65

(exc. GST)

$109.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$99.65$24.913

*price indicative

RS Stock No.:
285-9713
Mfr. Part No.:
4058075430754
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

E27

Series

40580

Lamp Shape

Bulb

Colour

Warm White

Lifespan

25000h

Length

108mm

Standards/Approvals

REACH, LVD, RoHS, EMC, SLR, CE

COO (Country of Origin):
CN
The LEDVANCE consumer LED RGBW lamps with remote control offer easy installation and up to 80% less energy consumption compared to ordinary light bulbs. They provide individual control without the need for an app or smartphone, thanks to a comfortable and intuitive infrared remote control. Users can switch, dim in 4 steps, and control colors with the push of a button, including color loops for dynamic color changes. Ideal for domestic applications, these lamps can also be used outdoors, but only in suitable outdoor luminaires.

Lifetime up to 25000 h

Allows for control of colors, saturation and dimming levels

Wide range of controllable light colors including white

Four dynamic effects Flash, Strobe, Smooth, Mode

Dimmable via remote control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy