Serious ALEX LED Bulbs 5.5 W, 4000K, Cool White, Bulb shape
- RS Stock No.:
- 281-9846
- Mfr. Part No.:
- A4030
- Brand:
- Serious
Subtotal (1 unit)*
$80.78
(exc. GST)
$88.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.78 |
*price indicative
- RS Stock No.:
- 281-9846
- Mfr. Part No.:
- A4030
- Brand:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | LED Bulbs | |
| Power | 5.5W | |
| Series | ALEX | |
| Dimmable | Yes | |
| Lamp Shape | Bulb | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type LED Bulbs | ||
Power 5.5W | ||
Series ALEX | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Serious Alex replacement bulb is a type of accessory designed for light source.
CE approved
RoHS compliant
Related links
- HPM R80 ES LED Bulbs 5 W(100 W) Cool White, Bulb shape
- SEEREP WLH4015 E27 LED Bulbs 7.2 W(100 W) Cool White, Bulb shape
- BAILEY Ecobasic E27 LED Bulbs 8 W(55 W) Cool White Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Cool White, Bulb shape
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Cool White, Bulb shape
- SEEREP WLH1015X E27 LED Bulbs 7.2 W(100 W) Cool White, Bulb shape
- SEEREP WLH1010 E27 LED Bulbs 5 W(75 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Cool White, Bulb shape
