HPM CAT NO. LPAR38013K ES LED Bulbs 14 W(250 W), 3000K, Warm White, Round shape
- RS Stock No.:
- 273-1302
- Mfr. Part No.:
- LPAR38013K
- Brand:
- HPM
Subtotal (1 unit)*
$53.49
(exc. GST)
$58.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.49 |
*price indicative
- RS Stock No.:
- 273-1302
- Mfr. Part No.:
- LPAR38013K
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Lamp Base/Socket | ES | |
| Product Type | LED Bulbs | |
| Power | 14W | |
| Series | CAT NO. LPAR38013K | |
| Incandescent Equivalent Wattage | 250W | |
| Dimmable | No | |
| Lamp Shape | Round | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 1100lm | |
| Lifespan | 30000h | |
| Diameter | 125mm | |
| Standards/Approvals | No | |
| Length | 130mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Lamp Base/Socket ES | ||
Product Type LED Bulbs | ||
Power 14W | ||
Series CAT NO. LPAR38013K | ||
Incandescent Equivalent Wattage 250W | ||
Dimmable No | ||
Lamp Shape Round | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 1100lm | ||
Lifespan 30000h | ||
Diameter 125mm | ||
Standards/Approvals No | ||
Length 130mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- CN
The Legrand LED lamp is available in cool white, ES BASE. It is rated average life of 30000 Hours.
IP44 weather resistant
Up to 80 percent energy saving
Related links
- Bailey Electric & Electronics bv LED Capsule G4 LED Bulbs(14 W) Warm White
- Seeit E27 E27 GLS LED Lamp 12 W(12 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE B22 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE BA15S LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE E27 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Seeit E27 E27 GLS LED Bulb 3 W(3W) Warm White, Round shape
- Seeit E27 E27 GLS LED Bulb 9 W(9W) Warm White, Round shape
- Seeit E27 E27 GLS LED Bulb 6 W(6W) Warm White, Round shape
