Seeit E27 E27 GLS LED Bulb 3 W(3W), 3000K, Warm White, Round shape
- RS Stock No.:
- 265-1083
- Mfr. Part No.:
- AMP0031
- Brand:
- Seeit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-1083
- Mfr. Part No.:
- AMP0031
- Brand:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit LED round bulb equipped with E27 base type works with DC or AC power supply of low voltage in 12Vdc or 24Vdc and until 85V maximum with instantaneous lightning and power stability for long-time use, it is manufactured with a high quality base aluminium material covered with insulating plastic for optimum heat dissipation and an extended lifetime of up to 40000 hours.
Maximum required power up to 3W
Minimum voltage required is 12V AC, DC
Maximum voltage required is 85V AC, DC
Maximum current required is 80mA
Epistar LED SMD technology
Beam angle up to 120 degree
Maximum lifetime up to 40,000 h
Round bulb style
Minimum voltage required is 12V AC, DC
Maximum voltage required is 85V AC, DC
Maximum current required is 80mA
Epistar LED SMD technology
Beam angle up to 120 degree
Maximum lifetime up to 40,000 h
Round bulb style
Related links
- Seeit E27 E27 GLS LED Bulb 6 W(6W) Warm White, Round shape
- Seeit E27 E27 GLS LED Bulb 9 W(9W) Warm White, Round shape
- Seeit E27 E27 GLS LED Lamp 12 W(12 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE B22 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE E27 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE BA15S LED GLS Bulb 4 W(33 W) Warm White, Round shape
- HPM CAT NO. LPAR38013K ES LED Bulbs 14 W(250 W) Warm White, Round shape
- Orbitec G45 E14 LED GLS Bulb 4 W(40 W) Warm White, Round shape
