Philips Lighting Master B22 LED Bulbs 5.9 W(60 W), 2700K, Warm Glow, Bulb shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-5296
Mfr. Part No.:
929003010542
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

B22

Power

5.9W

Current

40mA

Series

Master

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

Bulb

Colour

Warm Glow

Colour Temperature

2700K

Voltage

240V

Luminous Flux

806lm

Colour Reference Code

922-927

Lifespan

25000h

Diameter

60mm

Standards/Approvals

No

Colour Rendering Index CRI

90%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting Master Glass LED bulb is for top performance and sustainability features a classic heritage design, to combine the familiar shapes of incandescent glass LED bulbs with the benefits of long-lasting LED technology. It is ideal for creating a cosy atmosphere for customers, by providing excellent quality of light.

Significant energy saving

Long lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy