Philips Lighting Master B22 LED Bulbs 3.4 W(40 W), 2700K, Warm Glow, Bulb shape
- RS Stock No.:
- 270-5293
- Mfr. Part No.:
- 929003010142
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-5293
- Mfr. Part No.:
- 929003010142
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | B22 | |
| Product Type | LED Bulbs | |
| Power | 3.4W | |
| Current | 24mA | |
| Series | Master | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | Yes | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Warm Glow | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Colour Reference Code | 922-927 | |
| Diameter | 60mm | |
| Lifespan | 25000h | |
| Standards/Approvals | EU RoHS | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket B22 | ||
Product Type LED Bulbs | ||
Power 3.4W | ||
Current 24mA | ||
Series Master | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Warm Glow | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Colour Reference Code 922-927 | ||
Diameter 60mm | ||
Lifespan 25000h | ||
Standards/Approvals EU RoHS | ||
Colour Rendering Index CRI 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Master Glass LED bulb is for top performance and sustainability features a classic heritage design, to combine the familiar shapes of incandescent glass LED bulbs with the benefits of long-lasting LED technology. It is ideal for creating a cosy atmosphere for customers, by providing excellent quality of light.
Significant energy saving
Long lifetime
Related links
- Philips Lighting Master B22 LED Bulbs 5.9 W(60 W) Warm Glow, Bulb shape
- Philips Lighting Master B22 LED Bulbs 7.2 W(75 W) Warm Glow, Bulb shape
- Philips Lighting Master B22 LED Bulbs 3.4 W(40 W) Warm White, Bulb shape
- Philips Lighting Master E27 LED Bulbs 3.4 W(40 W) Warm Glow, Candle shape
- Philips Lighting Master E14 LED Bulbs 3.4 W(40 W) Warm Glow, Candle shape
- Philips Lighting Master B22 GLS LED Candle Lamp 5.5 W(40 W) Warm Glow, B38 shape
- Philips Lighting Master E27 LED Bulbs 10.5 W(100 W) Warm Glow, Bulb shape
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) Warm Glow, Candle shape
