Philips Lighting Master B22 LED Bulbs 7.2 W(75 W), 2700K, Warm Glow, Bulb shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-5299
Mfr. Part No.:
929003011282
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

B22

Power

7.2W

Current

49mA

Series

Master

Incandescent Equivalent Wattage

75W

Dimmable

Yes

Lamp Shape

Bulb

Colour Temperature

2700K

Colour

Warm Glow

Voltage

240V

Luminous Flux

1055lm

Diameter

60mm

Lifespan

25000h

Colour Reference Code

922-927

Standards/Approvals

EU RoHS

Length

103mm

Colour Rendering Index CRI

90%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting Master Glass LED bulb is for top performance and sustainability features a classic heritage design, to combine the familiar shapes of incandescent glass LED bulbs with the benefits of long-lasting LED technology. It is ideal for creating a cosy atmosphere for customers, by providing excellent quality of light.

Significant energy saving

Long lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy