Philips MASTER E27 LED Bulbs 5.9 W(60W), 2200/2700K, Warm Glow, Bulb shape
- RS Stock No.:
- 270-5295
- Mfr. Part No.:
- 929003010342
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-5295
- Mfr. Part No.:
- 929003010342
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E27 | |
| Wattage | 5.9 W | |
| Colour Temperature | 2200/2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Series | MASTER | |
| Dimmable | Yes | |
| Lamp Shape | Bulb | |
| Colour Tone | Warm Glow | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E27 | ||
Wattage 5.9 W | ||
Colour Temperature 2200/2700K | ||
Incandescent Equivalent Wattage 60W | ||
Series MASTER | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Tone Warm Glow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Master Glass LED bulb is for top performance and sustainability features a classic heritage design, to combine the familiar shapes of incandescent glass LED bulbs with the benefits of long-lasting LED technology. It is ideal for creating a cosy atmosphere for customers, by providing excellent quality of light.
Significant energy saving
Long lifetime
Long lifetime
Related links
- Philips Lighting Master B22 LED Bulbs 5.9 W(60 W) Warm Glow, Bulb shape
- Philips Lighting Master E27 LED Bulbs 10.5 W(100 W) Warm Glow, Bulb shape
- Philips Lighting Master E27 LED Bulbs 3.4 W(40 W) Warm Glow, Candle shape
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) Warm Glow, Candle shape
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) 2200 k Candle shape
- Philips Lighting Master B22 LED Bulbs 7.2 W(75 W) Warm Glow, Bulb shape
- Philips Lighting Master B22 LED Bulbs 3.4 W(40 W) Warm Glow, Bulb shape
- Philips Classic E27 LED GLS Bulb 5.9 W(60W) Warm White, A60 shape
