Philips Classic E27 LED GLS Bulb 5.9 W(60W), 2700K, Warm White, A60 shape
- RS Stock No.:
- 231-7084
- Mfr. Part No.:
- 929003057799
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7084
- Mfr. Part No.:
- 929003057799
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E27 | |
| Wattage | 5.9 W | |
| Colour Temperature | 2700K | |
| Series | Classic | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Lamp Shape | A60 | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E27 | ||
Wattage 5.9 W | ||
Colour Temperature 2700K | ||
Series Classic | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Lamp Shape A60 | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED bulb features a classic heritage design, classic filament LED bulb combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs. It is 5.9 watt bulb provides 60 W equivalent wattage.
It is EU RoHS compliant
It provides 15000 h nominal lifetime
It comes with E27 cap base
It provides 15000 h nominal lifetime
It comes with E27 cap base
Related links
- Philips Lighting Classic E27 LED GLS Bulb 5.9 W(60 W) Warm White, ST64 shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Philips Lighting Classic LED GLS Bulb(40 W) Warm White, A60 shape
- Philips Lighting CorePro B22 LED GLS Bulb 5.5 W(40 W) Warm White, A60 shape
- Osram LED SPECIAL T SLIM B15d LED GLS Bulb 7 W(60W) Warm White, Linear shape
- Philips MASTER E27 LED Bulbs 5.9 W(60W) Warm Glow, Bulb shape
- Orbitec A60 E27 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
