Philips Lighting MAS E14 GLS LED Candle Lamp 2.3 W(40 W), 3000K, White, B35 shape
- RS Stock No.:
- 261-4548
- Mfr. Part No.:
- 929003480802
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-4548
- Mfr. Part No.:
- 929003480802
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E14 | |
| Product Type | GLS LED Candle Lamp | |
| Power | 2.3W | |
| Current | 30mA | |
| Series | MAS | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | B35 | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 485lm | |
| Lifespan | 50000h | |
| Diameter | 35mm | |
| Colour Reference Code | 830 | |
| Standards/Approvals | RoHS, CE | |
| Length | 125mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E14 | ||
Product Type GLS LED Candle Lamp | ||
Power 2.3W | ||
Current 30mA | ||
Series MAS | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape B35 | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 485lm | ||
Lifespan 50000h | ||
Diameter 35mm | ||
Colour Reference Code 830 | ||
Standards/Approvals RoHS, CE | ||
Length 125mm | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting MASTER ultra efficient LED candle is the most efficient LED candle from Philips brand. 210 lm/W luminous efficacy of this bulb helps to concrete the company statement of sustainability. It has 50000 hours lifetime, which helps to extend the replacement cycle to reduce the waste.
EU RoHS compliant
Color rendering index is 80
Power factor of 0.35
Related links
- Philips Lighting MAS E14 GLS LED Candle Lamp 2.3 W(40 W) Cool White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2.8 W(25 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 5 W(40 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 7 W(60 W) Warm White, B38 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 2.8 W(25 W) Warm Glow, P48 shape
- Philips Lighting Classic E14 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 8 W(60 W) Warm Glow, P50 shape
