Philips Lighting Master E14 GLS LED Candle Lamp 8 W(60 W), 2200 K, 2700, Warm Glow, P50 shape
- RS Stock No.:
- 231-7053
- Distrelec Article No.:
- 304-23-170
- Mfr. Part No.:
- 929002491802
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7053
- Distrelec Article No.:
- 304-23-170
- Mfr. Part No.:
- 929002491802
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | GLS LED Candle Lamp | |
| Lamp Base/Socket | E14 | |
| Power | 8W | |
| Current | 26mA | |
| Series | Master | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Lamp Shape | P50 | |
| Colour Temperature | 2200K, 2700K | |
| Colour | Warm Glow | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Diameter | 54mm | |
| Length | 109mm | |
| Standards/Approvals | CE, RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type GLS LED Candle Lamp | ||
Lamp Base/Socket E14 | ||
Power 8W | ||
Current 26mA | ||
Series Master | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Lamp Shape P50 | ||
Colour Temperature 2200K, 2700K | ||
Colour Warm Glow | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Diameter 54mm | ||
Length 109mm | ||
Standards/Approvals CE, RoHS | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED delivers incandescent like sparkling light effects, it is ideal for general and decorative lighting in the hospitality industry as well as in home environments. They produce a beautiful sparkling warm light that delivers huge energy savings and minimizes maintenance cost. It is 8 watt bulb provides 60 W equivalent wattage and comes in P45 shape.
It is EU RoHS compliant
It provides 25000 h nominal lifetime
It comes with E14 cap base
Related links
- Philips Lighting Master E14 GLS LED Candle Lamp 2.8 W(25 W) Warm Glow, P48 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 5.5 W(40 W) Clear P48 shape
- Philips Lighting Classic E14 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
- Philips Lighting Master B22 GLS LED Candle Lamp 5.5 W(40 W) Warm Glow, B38 shape
- Philips Lighting Classic E27 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 7 W(60 W) Warm White, B38 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2.8 W(25 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W) Warm White, B35 shape
