HPM A60 E27 LED GLS Bulb 8 W(72 W), 3000K, White, Globe shape
- RS Stock No.:
- 241-0663
- Mfr. Part No.:
- LA60023KES
- Brand:
- HPM
Subtotal (1 unit)*
$20.33
(exc. GST)
$22.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.33 |
*price indicative
- RS Stock No.:
- 241-0663
- Mfr. Part No.:
- LA60023KES
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Lamp Base/Socket | E27 | |
| Product Type | LED GLS Bulb | |
| Power | 8W | |
| Incandescent Equivalent Wattage | 72W | |
| Series | A60 | |
| Dimmable | No | |
| Lamp Shape | Globe | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 240V | |
| Diameter | 60mm | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Length | 107mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 135 ° | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Lamp Base/Socket E27 | ||
Product Type LED GLS Bulb | ||
Power 8W | ||
Incandescent Equivalent Wattage 72W | ||
Series A60 | ||
Dimmable No | ||
Lamp Shape Globe | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 240V | ||
Diameter 60mm | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
Length 107mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 135 ° | ||
- COO (Country of Origin):
- CN
The HPM 8W LED Globe is ideal for living areas, bedrooms and hallways. It has 945lm lumens output with 135° beam angle. The product has 60mm diameter x 107mm H
dimension.
Lifespan 25,000h
Up to 1,035 lumen output
ES and BC bases
Related links
- Orbitec G80 E27 LED GLS Bulb 8 W(74 W) Warm White, Globe shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) White, A60 shape
- Orbitec A60 E27 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) White, A60 shape
- Osram E27 LED GLS Bulb 7 W(75 W) Warm White, Globe shape
- Orbitec G125 E27 LED GLS Bulb 7 W(59 W) Warm White, Globe shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
