Orbitec G80 E27 LED GLS Bulb 8 W(74 W), 2700K, Warm White, Globe shape
- RS Stock No.:
- 125-0708
- Mfr. Part No.:
- 180689
- Brand:
- Orbitec
Subtotal (1 unit)*
$45.38
(exc. GST)
$49.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.38 |
*price indicative
- RS Stock No.:
- 125-0708
- Mfr. Part No.:
- 180689
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 8W | |
| Incandescent Equivalent Wattage | 74W | |
| Series | G80 | |
| Dimmable | No | |
| Lamp Shape | Globe | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 230V | |
| Luminous Flux | 1050lm | |
| Diameter | 80mm | |
| Standards/Approvals | REACH, DEEE, RoHS | |
| Length | 122mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 8W | ||
Incandescent Equivalent Wattage 74W | ||
Series G80 | ||
Dimmable No | ||
Lamp Shape Globe | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 230V | ||
Luminous Flux 1050lm | ||
Diameter 80mm | ||
Standards/Approvals REACH, DEEE, RoHS | ||
Length 122mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
Orbitec GL LED Opal Globe Glass Lamps
Orbitec GL LED globe lamps with a full glass white opal envelope. These globe lamps provide a smooth decorative light with a colour temperature of 2700K, warm white.
Features and Benefits
Large glass globe with an opal finish provides an even light distribution
Rated voltage: 230 Vac
Lamp base: ES E27
56W equivalent
Non-dimmable
Related links
- Orbitec G125 E27 LED GLS Bulb 7 W(59 W) Warm White, Globe shape
- HPM A60 E27 LED GLS Bulb 8 W(72 W) White, Globe shape
- Osram E27 LED GLS Bulb 7 W(75 W) Warm White, Globe shape
- Orbitec A60 E27 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
- Orbitec A60 E27 LED GLS Bulb 18 W(120 W) Warm White, Standard shape
- Orbitec A60 E27 LED GLS Bulb 14 W(99 W) Warm White, Standard shape
- Philips Lighting CorePro B22 LED GLS Bulb 8 W(60 W) Warm White, GLS shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) Warm White, Bulb shape
