Osram LED SPECIAL T SLIM B15d LED GLS Bulb 7 W(60W), 2700K, Warm White, Linear shape
- RS Stock No.:
- 239-8535
- Mfr. Part No.:
- 4058075606968
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-8535
- Mfr. Part No.:
- 4058075606968
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | B15d | |
| Wattage | 7 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Series | LED SPECIAL T SLIM | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base B15d | ||
Wattage 7 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 60W | ||
Series LED SPECIAL T SLIM | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
- COO (Country of Origin):
- CN
The Osram slim LED lamps is ideal in particular for many small designer luminaires and has low energy consumption. It has ambient temperature range - 20 to + 40 °C.
Long life time
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
Related links
- Philips Classic E27 LED GLS Bulb 5.9 W(60W) Warm White, A60 shape
- Osram E27 LED GLS Bulb 7 W(75 W) Warm White, Globe shape
- Orbitec G125 E27 LED GLS Bulb 7 W(59 W) Warm White, Globe shape
- Orbitec A60 E27 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
- Orbitec A60 B22 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Orbitec Tubes E27 LED GLS Bulb 7 W(60 W) Warm White, Tubular shape
- Philips Lighting CorePro R7S LED GLS Bulb 7.2 W(60 W) Cool White, Linear shape
