Philips Lighting Classic LED GLS Bulb(40 W), 2700K, Warm White, A60 shape
- RS Stock No.:
- 231-7069
- Mfr. Part No.:
- 929003010202
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7069
- Mfr. Part No.:
- 929003010202
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED GLS Bulb | |
| Incandescent Equivalent Wattage | 40W | |
| Series | Classic | |
| Dimmable | Yes | |
| Lamp Shape | A60 | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED GLS Bulb | ||
Incandescent Equivalent Wattage 40W | ||
Series Classic | ||
Dimmable Yes | ||
Lamp Shape A60 | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED bulb features a classic heritage design, classic filament LED bulb combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs. It is 3.4 watt bulb provides 40 W equivalent wattage.
It is EU RoHS compliant
It provides 15000 h nominal lifetime
It comes with B22 cap base
Related links
- Philips Lighting Classic E27 LED GLS Bulb 5.9 W(60 W) Warm White, ST64 shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro B22 LED GLS Bulb 5.5 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Philips Classic E27 LED GLS Bulb 5.9 W(60W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Warm White PAR 16 shape
- Philips Lighting CorePro B22 LED GLS Bulb 8 W(60 W) Warm White, GLS shape
