SHOT SLD9 R7S GLS LED Lamp 15 W(300 W), 4000K, Cool White, Bulb shape

Subtotal (1 unit)*

$53.66

(exc. GST)

$59.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.66

*price indicative

RS Stock No.:
222-9690
Mfr. Part No.:
SLD9716X3D
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

GLS LED Lamp

Lamp Base/Socket

R7S

Power

15W

Incandescent Equivalent Wattage

300W

Series

SLD9

Dimmable

Yes

Lamp Shape

Bulb

Colour

Cool White

Colour Temperature

4000K

Voltage

230V

Luminous Flux

450lm

Lifespan

25000h

Diameter

29mm

Standards/Approvals

REACH, RoHS

Length

118mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT dimmable linearline LED has A++ energy class and has operating temperature -20 to +40 ° C.The power frequency range is 50-60 Hz and has rated power of 15 Watt.

Lumen 2000

Beam 360 °

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy