SHOT E27 GLS LED Bulb E27 GLS LED Lamp 3 W(60 W), 4000K, Cool White, Bulb shape
- RS Stock No.:
- 223-4437
- Mfr. Part No.:
- ELD1008X3AM
- Brand:
- SHOT
Subtotal (1 unit)*
$23.74
(exc. GST)
$26.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.74 |
*price indicative
- RS Stock No.:
- 223-4437
- Mfr. Part No.:
- ELD1008X3AM
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | GLS LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 3W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 230V | |
| Luminous Flux | 806lm | |
| Diameter | 60mm | |
| Lifespan | 25000h | |
| Length | 120mm | |
| Standards/Approvals | RoHS, REACH | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type GLS LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 3W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 230V | ||
Luminous Flux 806lm | ||
Diameter 60mm | ||
Lifespan 25000h | ||
Length 120mm | ||
Standards/Approvals RoHS, REACH | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT A60 LED anti mosquito lamp used LED technology and its average rated life up to 25,000 hours. It gives instant light with energy efficiency rating A+ and has 200 degree beam angle. It used high luminous efficacy up to 97lm/W and has high power factor 0.5. Lamp with 4000K colour switch function or yellow anti-mosquito light.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
- RS Stock No. 2234502
- Mfr. Part No. LEDSENS10X3B
Each
$33.92
RS Better World
- RS Stock No. 2222216
- Mfr. Part No. ELD1020X3
Each
$35.64
- RS Stock No. 2222208
- Mfr. Part No. 4711395
Each
$21.68
RS Better World
- RS Stock No. 2222213
- Mfr. Part No. ELD1016X3B
Each
$32.68
Related links
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(60 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 19 W(150 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 24.5 W(200 W) Cool White, Bulb shape












